RM35ATW5MW | Schneider Electric
Temperature and phase guard, 2 Form A (N/O), 5 A, 250 V (DC), 250 V (AC), RM35ATW5MW
Unit Price (€ / pc.)
152.1534 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Contact type | 2 Form A (N/O) | |
Contact material | cadmium-free | |
Breaking capacity | 1250 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 5 A |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |