LB1LD03M53 | Schneider Electric

Overcurrent relay, 23-32 A, 32 A, LB1LD03M53

Order No.: 03P1042
EAN: 4099889420104
MPN:
LB1LD03M53
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
365.806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
365.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
365.806 €

Overcurrent relay, LB1LD03M53, Schneider Electric

TeSys Integral thermal magnetic protection module, for mounting on contactor breakers LD1LD, LD4LD, LD5LD. With an adjustable thermal setting range Irth 23-32A, a tripping class 20, and a magnetic protection range 190-380A (6 to 12 Irth max), it protects motors 11 to 15kW@400V AC-43 for normal starting applications. It ensures phase imbalance protection and compensation of the thermal protection from -20 to 60°C. Manual reset is done by the control knob of the contactor breaker, remote reset requires an additional reset module mounted on the contactor breaker (to be ordered separately). Multi standards certified (IEC, UL, CSA, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version 23-32 A
switching current 32 A
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead