DL1BEM | Schneider Electric
Light bulb, BA15d, 7 W, 230 V (AC), clear, DL1BEM
Unit Price (€ / pc.)
6.0690 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
10 pcs.
6.0690 €
15 pcs.
5.7358 €
20 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Power | 7 W | |
Socket version | BA15d | |
Product type | incandescent bulb | |
Rated voltage (AC) | 230 V | |
Version | clear | |
Dimmable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85419000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |
Sustainable | Yes |