DL1BDM3 | Schneider Electric

LED lamp, BA15d, 230 V (AC), green, DL1BDM3

Order No.: 02P5399
EAN: 4099891484354
MPN:
DL1BDM3
Series: Harmony XVB
DL1BDM3 Schneider Electric Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
40.4124 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.4124 €
Technical specifications
Rated current 17 mA
Socket version BA15d
Product type LED
Rated voltage (AC) 230 V
Colour of the LED green
Dimmable No
Logistics
Country of origin ID
Customs tariff number 85419000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Sustainable Yes