DL1BA260 | Schneider Electric

Light bulb, BA15d, 6 W, 260 V (AC), clear, DL1BA260

Order No.: 02P5384
EAN: 4099891484217
MPN:
DL1BA260
Series: Harmony XB4
DL1BA260 Schneider Electric Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
5 pcs.
10.2697 €
10 pcs.
9.8294 €
15 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version klar
Dimmable No
diameter 18 mm
Length 35 mm
Power 6 W
Rated voltage (AC) 260 V
Product type Glühlampe
Socket version BA15d
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes