ZBVJ43 | Schneider Electric
LED element, red, 12 V AC/DC, faston plug, ZBVJ43
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: On Request **
LED module, ZBVJ43, Schneider Electric
This light block is an accessory of the range of control and signaling units, Harmony XB4 / XB5 diameter 22mm. It operates with an integral LED. It is supplied with 12V AC/DC and uses faston terminals. This light block allows fast and easy replacement and configuration of your signaling units. Its protection index is IP20. It weighs 17g. It is sold in lot of 5.
Technical specifications
Connection | faston plug | |
Version | lamp socket | |
Type of mounting | front mounting | |
Colour of the LED | red | |
Voltage | 12 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |