ZB5AW05D55 | Schneider Electric
Lamp socket, BA9s, orange, 400 V, screw connection, ZB5AW05D55
Unit Price (€ / pc.)
52.6099 € *
Available: 0 pcs.
Leadtime: On Request **
Lamp socket, ZB5AW05D55, Schneider Electric
This Harmony ZB5AW05D55 is an orange light block with body/fixing collar with BA9s LED bulb 400V, 1 NO + 1 NC. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.
Technical specifications
Connection | screw connection | |
Version | lamp socket | |
Type of mounting | front mounting | |
Colour of the LED | orange | |
Socket version | BA9s | |
Voltage | 400 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |