ZB5AV5D5 | Schneider Electric

Lamp socket, BA9s, orange, 400 V, screw connection, ZB5AV5D5

Order No.: 06P2772
EAN: 4099889259155
MPN:
ZB5AV5D5
Series: Harmony XB5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
44.1014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1014 €

Lamp socket, ZB5AV5D5, Schneider Electric

This Harmony ZB5AV5D5 is an orange light block with body/fixing collar with BA9s LED bulb 400V. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Colour of the LED orange
Socket version BA9s
Voltage 400 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead