ZB5AV4D4 | Schneider Electric
Lamp socket, BA9s, red, 230 V, screw connection, ZB5AV4D4
Unit Price (€ / pc.)
46.2196 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | lamp socket | |
Type of mounting | front mounting | |
Colour of the LED | red | |
Socket version | BA9s | |
Voltage | 230 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |