ZB5AV4D1 | Schneider Electric
Lamp socket, BA9s, white, 230 V, screw connection, ZB5AV4D1
Unit Price (€ / pc.)
47.124 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | lamp socket | |
Type of mounting | front mounting | |
Colour of the LED | white | |
Socket version | BA9s | |
Voltage | 230 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |