XD2PA2237 | Schneider Electric
Complete joystick controller - Ø22 - 2 directions - 1 NO per direction
Order No.: 05P5799
EAN: 4099889223620
MPN:
XD2PA2237
Unit Price (€ / pc.)
160.7571 € *
Available: 0 pcs.
Leadtime: On Request **
Joystick controller, XD2PA2237, SCHNEIDER
The XD2PA2237 is a complete joystick controller, Harmony XD2, 22mm, plastic, 2 directions, 1NO per direction, with return position 0, faston connector.
Technical specifications
Connection | plug-in connection | |
Output signal | 100 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 250 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |