XD2GA82517 | Schneider Electric
Joystick controller Ø22 2-directions 2NO per direction
Order No.: 05P5774
EAN: 4099889223439
MPN:
XD2GA82517
Unit Price (€ / pc.)
153.4029 € *
Available: 0 pcs.
Leadtime: On Request **
Joystick controller, XD2GA82517, SCHNEIDER
The XD2GA82517 is a complete joystick controller, Harmony XB5, Ø22 mm 2 directions 2 NO per direction.
Technical specifications
Connection | screw connection | |
Output signal | 3 A | |
Degree of protection (IP) | IP66 | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |