RUMF33BD | Schneider Electric

Relay, 3 Form C (NO/NC), 24 V (DC), 10 A, monostable, RUMF33BD

Order No.: 04P6074
EAN: 4099889391091
MPN:
RUMF33BD
Series: Zelio Relay
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.3637 €

Universal plug-in relay, RUMF33BD, Schneider Electric

This Zelio RUM universal plug-in relay uses flat pins, has a control coil voltage of 24V DC and has 3 changeover contacts triple pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers “Power On” LED for readiness. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Connection plug-in connection
Contact type 3 Form C (NO/NC)
Contact material AgNi
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostable
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes