RPM32ED | Schneider Electric

Relay, 3 Form C (NO/NC), 48 V (DC), 15 A, monostable, RPM32ED

Order No.: 04P5871
EAN: 4099889390285
MPN:
RPM32ED
Series: Zelio Relay
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.516 €

Industrial relay, RPM32ED, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection plug-in connection
Contact type 3 Form C (NO/NC)
Contact material AgNi
switching current 15 A
Coil voltage (DC) 48 V
Coil type monostable
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes