M9A26927 | Schneider Electric
Error message switch SD 1 Form C (NO/NC) 240-415V 24-130VDC, M9A26927
Error contact, M9A26927, Schneider Electric
This Multi9 SD electric auxiliary is a remote fault indicator contact. It is dedicated to C60 UL/CSA/IEC, iID products. It provides a remote position open/close and/or fault tripping indication of the associated device. The In rated operational current is under 24 VAC to 240 VAC, 3 A under 415 VAC. The width in 9 mm pitches is 1. The product color is white (RAL9003). The dimensions are (W) 9 mm x (H) 85 mm x (D) 73.5 mm. Product weight is 30 g. The operating temperature is -25°C to + 50°C. The storage temperature is -40°C to + 85°C.
Accessory Type | error message switch SD 1 Form C (NO/NC) 240-415V 24-130VDC |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |