LV426952 | Schneider Electric
Auxiliary switch, 1 Form B (N/C)/Form A (N/O) for PowerPact/PowerPact B/Compact/Compact NSXm, LV426952
Pre-wired auxiliary switch, LV426952, Schneider Electric
It is a pre-wired auxiliary contact that provides remote information of the circuit breaker status. It is used on Compact NSXm and PowerPact B devices. SD contact indicates that the circuit breaker has tripped. This auxiliary is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 5 A and the minimum load is 2 mA at 17 VDC. It complies with IEC 60947-5-1 standard.
Suitable for | PowerPact/PowerPact B/Compact/Compact NSXm | |
Accessory Type | auxiliary switch, 1 Form B (N/C)/Form A (N/O) |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |