LUCMX6BL | Schneider Electric

Multifunction control unit LUCM, class 5-30, 0.15-0.6A, 24 VDC for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL, LUCMX6BL

Order No.: 03P4623
EAN: 4099889173727
MPN:
LUCMX6BL
Series: TeSys U
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
415.4766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
415.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.4766 €

Multifunction control unit, LUCMX6BL, Schneider Electric

TeSys U multifunction control unit to be inserted in advanced power bases LUB120, LUB320, LUB380 to form a TeSys U starter controller, for 1-phase motor applications up to 0.04kW@400V and 3-phase up to 0.09kW@400V. It provides full protection to motors with a rated current Ir 0.15-0.6 A (Ir adjustable), overload class selectable 5-30, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). Equipped with a LCD display and a 4-button keyboard for the setting of protection and alarm parameters, and display of electrical values and events. RS485 Modbus communication RJ45 port available for remote control and integration with SoMove/MachineExpert. To be used with a 24V DC voltage for the control of the starter (through the control terminals A1/A2 located in the power base), it must be supplied with an external 24V DC power supply. Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL
Accessory Type multifunction control unit LUCM, class 5-30, 0.15-0.6A, 24 VDC
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes