LUCM32BL | Schneider Electric

Multifunction control unit LUCM, class 5-30, 8-32A, 24 VDC for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32FU/LU2B38FU, LUCM32BL

Order No.: 03P4621
EAN: 4099889173703
MPN:
LUCM32BL
Series: TeSys U
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
495.1709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
495.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
495.1709 €

Multifunction control unit, LUCM32BL, Schneider Electric

TeSys U multifunction control unit to be inserted in advanced power bases LUB320, LUB380 to form a TeSys U starter controller, for 1-phase motor applications up to 7.5kW@400V and 3-phase up to 15kW@400 V. It provides full protection to motors with a rated current Ir 8-32A (Ir adjustable), overload class selectable 5-30, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). Equipped with a LCD display and a 4-button keyboard for the setting of protection and alarm parameters, and display of electrical values and events. RS485 Modbus communication RJ45 port available for remote control and integration with SoMove/MachineExpert. To be used with a 24 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base), it must be supplied with an external 24V DC power supply. Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32FU/LU2B38FU
Accessory Type multifunction control unit LUCM, class 5-30, 8-32A, 24 VDC
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes