LUCBT1BL | Schneider Electric
Control unit extended LUCB, class 10, 0.35-1.05A, 24 VDC for Power base LUTM, LUCBT1BL
Unit Price (€ / pc.)
93.8196 € *
Available: 0 pcs.
Leadtime: On Request **
Advanced control unit, LUCBT1BL, Schneider Electric
Extended control unit, TeSys U, 0.35-1.05 A, 3P motors, protection and diagnostic, class 10, coil 24 VDC.
Technical specifications
Suitable for | Power base LUTM | |
Accessory Type | control unit extended LUCB, class 10, 0.35-1.05A, 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |