GS1ANT22 | Schneider Electric
Auxiliary contact, 2 Form A (N/O) + 2 Form B (N/C) for TeSys GS, GS1ANT22
Auxiliary contact, GS1ANT22, Schneider Electric
TeSys GS instantaneous auxiliary contact block for all 3-pole and 4-pole 50-400 A IEC and 30-400 A UL fuse switch-disconnectors GS2D, GS2E, GS2F, GS2G, GS2J, GS2K, GS2L, GS2M, GS2N, GS2P, GS2Q. It provides 2NC+2NO contacts rated up to 4 A/48 VDC-13 and 10 A/230 VAC-15, for I/O and Test position signaling. Right-hand side mounting and connection by screw terminals. Multi standards certified (IEC, UL), it conforms to RoHS/REACh regulation.
Suitable for | TeSys GS | |
Accessory Type | auxiliary contact, 2 Form A (N/O) + 2 Form B (N/C) |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |