A9N26929 | Schneider Electric
2 auxiliary switch or fault signal switch, 2 Form C (NO/NC) for Acti 9 iDPN Vigi, C120, C60H-DC, iDPN, DPN Vigi, RCCB-ID, C60PV-DC, C40, ID C40, DT40, DT60, IDc, C120NA-DC, ITG40, SW60-DC, C60NA-DC, C40 Vigi, DT40 Vigi, A9N26929
Auxiliary switch, A9N26929, Schneider Electric
This Acti 9 OF+SD/OF electric auxiliary is a double open/closed or fault indicator contact. It is dedicated to Acti 9 C120, C60H-DC, DPN N Vigi. It comes with 1 changeover contact indicating the open or closed position (OF). It provides a remote position open/close and/or fault tripping indication of the associated device. It is a two-in-one product. The choice of OF+SD or OF+OF contact is made via the selector switch on front face. The width in 9mm pitches is 1. The Ue rated operational voltage is 24 VAC to 415 VAC or 24 VDC to 130 VDC. The operating frequency is 50 Hz or 60 Hz. The Ie rated operational current is 6 A under 24 VDC, 2 A under 48 VDC, 1.5 A under 60 VDC, 1 A under 130 VDC. The Ie rated operational current is 6 A under 2 4VAC to 240 VAC, 3 A under 415 VAC. There is a mechanical state indicator and a test function button on the front face. The operating temperature is -25°C to + 50°C. The storage temperature is -40°C to + 85°C. This product complies with IEC/EN 60947-5-1 standard and EN 62019-2 standard only for C120.
Suitable for | Acti 9 iDPN Vigi, C120, C60H-DC, iDPN, DPN Vigi, RCCB-ID, C60PV-DC, C40, ID C40, DT40, DT60, IDc, C120NA-DC, ITG40, SW60-DC, C60NA-DC, C40 Vigi, DT40 Vigi | |
Accessory Type | 2 auxiliary switch or fault signal switch, 2 Form C (NO/NC) |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |