A9N26924 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC) for Acti 9 C120, C60H-DC, iDPN, DPN Vigi, RCCB-ID, C60PV-DC, C40, ID C40, DT40, DT60, IDc, C120NA-DC, ITG40, SW60-DC, C60NA-DC, A9N26924
Auxiliary switch, A9N26924, Schneider Electric
This Acti9 OF+SD/OF electric auxiliary is a double open/closed or fault indicator contact. It is dedicated to C60, C40, C120, C40, iID, DT40, iDPN Vigi, SW60-DC, iTG40 products. It comes with 1 changeover contact indicating the open or closed position (OF). It provides a remote position open/close and/or fault tripping indication of the associated device. It is a two-in-one product. The choice of OF+SD or OF+OF contact is made via the selector switch on front face. There is a mechanical state indicator and a test function button on the front face. The Ue rated operational voltage is 24 VAC to 415 VAC or 24 VDC to 130 VDC. The operating frequency is 50Hz or 60Hz. The Ie rated operational current is 6 A under 24 VDC, 2 A under 48 VDC, 1.5 A under 60 VDC, 1 A under 130 VDC. The Ie rated operational current is 6 A under 24 VAC to 240 VAC, 3 A under 415 VAC. The width in 9 mm pitches is 1. The product color is white (RAL9003). The dimensions are (W) 9 mm x (H) 85.3 mm x (D) 73.5 mm. Product weight is 30 g. The degree of protection is IP20 at terminals and IP40 in enclosure. The operating temperature is -25°C to +50°C. The storage temperature is -40°C to +85°C. This product complies with EN/IEC 60947-5-1 standard.
Suitable for | Acti 9 C120, C60H-DC, iDPN, DPN Vigi, RCCB-ID, C60PV-DC, C40, ID C40, DT40, DT60, IDc, C120NA-DC, ITG40, SW60-DC, C60NA-DC | |
Accessory Type | auxiliary switch, 1 Form C (NO/NC) |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |