A9N26899 | Schneider Electric
Auxiliary contact, 1 Form A (N/O) + 1 Form B (N/C) for Acti 9 C120, C60H-DC, DPN, iDPN, DPN Vigi, RCCB-ID/connectors Ti24/Acti 9 C60PV-DC, C40, ID C40, DT40, DT60, IDc, C120NA-DC, ITG40, SW60-DC, C60NA-DC, A9N26899
Auxiliary contact, A9N26899, Schneider Electric
This Acti9 OF+SD24 electrical auxiliary is a double open/close or fault indicator contact. It reports also the electrical fault, actuation of the tripping auxiliary, open or closed position of the associated device informations to a programmable logic controller. The width in 9 mm pitches is 1. The Ue rated operational voltage is 24 VDC. The In rated operational current is 2 mA (mini) up to 100 mA (maxi). The operating temperature is -25°C to + 70°C. The storage temperature is -40°C to + 85°C. This product complies with IEC/EN 60947-5-1. and IEC/EN 60947-5-4 standards.
Suitable for | Acti 9 C120, C60H-DC, DPN, iDPN, DPN Vigi, RCCB-ID/connectors Ti24/Acti 9 C60PV-DC, C40, ID C40, DT40, DT60, IDc, C120NA-DC, ITG40, SW60-DC, C60NA-DC | |
Accessory Type | auxiliary contact, 1 Form A (N/O) + 1 Form B (N/C) |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |