A9A26927 | Schneider Electric
Error message switch, 1WOW for Acti 9 iC60, iC40, iDPN Vigi, iID, iSW-NA, iC60 RCBO, iC65, ARA, RCA, A9A26927
Error message switch, A9A26927, Schneider Electric
This Acti9 iSD electric auxiliary is a remote fault indicator contact. It comes with 1 changeover contact indicating the position of the associated device. There is a mechanical state indicator and a test function button on the front face. The Ue rated operational voltage is 24 VAC to 415 VAC or 24 VDC to 130 VDC. The operating frequency is 50 Hz or 60 Hz. The Ie rated operational current is 6 A under 24 VDC, 2A under 48 VDC, 1.5 A under 60 VDC, 1 A under 130 VDC. The width in 9 mm pitches is 1. The product color is white (RAL9003). The dimensions are (W) 9 mm x (H) 86 mm x (D) 73 mm. Product weight is 33 g. The degree of protection is IP20 at terminals and IP40 in enclosure. The operating temperature is -35°C to +70°C. The storage temperature is -40°C to +85°C. This product complies with EN/IEC 60947-5-1 standard.
Suitable for | Acti 9 iC60, iC40, iDPN Vigi, iID, iSW-NA, iC60 RCBO, iC65, ARA, RCA | |
Accessory Type | error message switch, 1WOW |
Country of origin | IN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |