A9A26897 | Schneider Electric
Auxiliary switch + error message switch, 1 Form A (N/O) + 1 Form B (N/C) for Acti 9 iC60, iC40, iDPN Vigi, iID, iSW-NA, iC60 RCBO, iC65, ARA, RCA, iDPN/connectors Ti24, A9A26897
Auxiliary switch, A9A26897, Schneider Electric
This Acti 9 iOF+SD24 electrical auxiliary is a double open/close and fault indicating contact. It is dedicated to iC60, iC40, iCV40, iID, iID40, iDPN Vigi, iSW-NA, iC60 & iID double terminals. The 2 contacts 1 NO + 1NC can report the signalling information of the associated device to the Acti 9 Smartlink. It reports also the electrical fault, actuation of the tripping auxiliary, Open or Closed position of the associated device informations to a programmable logic controller. The width in 9mm pitches is 1. It is compatible with downstream com busbar. Remote indication of position and tripping upon a fault of the associated device. The In rated operational current is from 2mA (mini) up to 100mA (maxi) depending on the rated voltage. The Ue rated operational voltage is 240VDC. The operating temperature is -25°C to + 70°C. The storage temperature is -40°C to + 85°C. This product complies with IEC/EN 60947-5-1 standards.
Suitable for | Acti 9 iC60, iC40, iDPN Vigi, iID, iSW-NA, iC60 RCBO, iC65, ARA, RCA, iDPN/connectors Ti24 | |
Accessory Type | auxiliary switch + error message switch, 1 Form A (N/O) + 1 Form B (N/C) |
Country of origin | IN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |