A9A26869 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC) for Acti 9 iC60/Acti 9 iID, A9A26869
Auxiliary switch, A9A26869, Schneider Electric
This Acti9 iOF electrical auxiliary is an open/close and fault indicating contact. It reports also the electrical fault, actuation of the tripping auxiliary, Open or Closed position of the associated device informations to a programmable logic controller. The Ui rated insulation voltage is 415 VAC. The width in 9 mm pitches is 1. The product color is white (RAL9003). The dimensions are (W) 9 mm x (H) 86 mm x (D) 73 mm. This product complies with EN/IEC 60947-5-1 standard.
Suitable for | Acti 9 iC60/Acti 9 iID | |
Accessory Type | auxiliary switch, 1 Form C (NO/NC) |
Country of origin | IN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |