A9A26855 | Schneider Electric
Error message switch, 1WOW for Acti 9 iC60/Acti 9 iID, A9A26855
Error message switch, A9A26855, Schneider Electric
This Acti9 iSD electrical auxiliary is a close/open and fault indicating contact. It reports also the electrical fault, actuation of the tripping auxiliary, Open or Closed position of the associated device informations to a programmable logic controller. It is compatible with downstream comb busbar. The Ue rated operational voltage is 24 VAC to 415 VAC or 24 VDC to 130 VDC. The operating frequency is 50Hz or 60Hz. The Ie rated operational current is 6 A under 24 VDC, 2A under 48 VDC, 1.5 A under 60VDC, 1 A under 130 VDC. The width in 9 mm pitches is 1. The product color is white (RAL9003). The dimensions are (W) 9 mm x (H) 86 mm x (D) 73 mm. Product weight is 33 g. The degree of protection is IP20 at terminals and IP40 in enclosure. The operating temperature is -35°C to +70°C. The storage temperature is -40°C to +85°C. This product complies with EN/IEC 60947-5-1 standard.
Suitable for | Acti 9 iC60/Acti 9 iID | |
Accessory Type | error message switch, 1WOW |
Country of origin | IN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |