DF81V | Schneider Electric
Fuse holder, 8.5 x 31.5 mm, 25 A, 400 V, DIN rail, DF81V
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Type of mounting | DIN rail | |
For Fuse | 8.5 x 31.5 mm | |
Rated voltage | 400 V | |
Rated current | 25 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |