DF221NV | Schneider Electric
Fuse holder, 22 x 58 mm, 125 A, 690 V, DIN rail, DF221NV
Unit Price (€ / pc.)
80.9795 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Type of mounting | DIN rail | |
For Fuse | 22 x 58 mm | |
Rated voltage | 690 V | |
Rated current | 125 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |