XUYFVPTD151NUCL | Schneider Electric
FO connection cable, 1.5 m, singlemode 50 µm
Unit Price (€ / pc.)
441.3115 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | FO connection cable | |
Colour | black | |
Chamfer type | singlemode 50 µm | |
Cable length | 1.5 m | |
Material | stainless steel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |