XUYFVERTD201 | Schneider Electric

FO connection cable, 2 m, singlemode 50 µm

Order No.: 05P9763
EAN: 4099891056179
MPN:
XUYFVERTD201
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
242.1412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
242.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.1412 €
Technical specifications
Version FO connection cable
Colour black
Chamfer type singlemode 50 µm
Cable length 2 m
Material stainless steel
Logistics
Country of origin FR
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead