XUYFVERMD101 | Schneider Electric
FO connection cable, 1 m, singlemode 50 µm
Unit Price (€ / pc.)
183.0696 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | FO connection cable | |
Colour | black | |
Chamfer type | singlemode 50 µm | |
Cable length | 1 m | |
Material | polyolefine |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |