M9R11463 | Schneider Electric
Residual current circuit breaker, 4 pole, 63 A, 300 mA, type AC, 415 V
Current circuit breaker, M9R11463, Schneider Electric
This is a Multi ID residual current circuit breaker (RCCB). It is a 4P circuit breaker with In rated current of 63A, AC type protection class and a 30mA earth leakage sensitivity. This product protects against electrical shock by direct or indirect contact and fire hazards. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in indisutrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 630A. The (Inc/IΔc) conditional rated short circuit current is 10kA. The electrical endurance is up to 2000 cycles. The mechanical endurance is up to 20000 cycles. The Ue operational voltage is 380VAC to 415VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product colour is light grey (RAL7035). The dimensions are (W) 72mm x (H) 81mm x (D) 73mm. The weight is 0.45kg. It has an IP20 degree of protection. It becomes IP40 once in modular enclosure according to IEC/EN 60529 standard. The operating temperature is from -5°C to 40°C. The storage temperature is from -40°C to 60°C.
Rated residual current | 300 mA | |
Rated Voltage | 415 V | |
Rated current | 63 A | |
Fault current type | AC | |
Assembly | DIN rail | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20/IP40 |
Country of origin | ES |
Customs tariff number | 85363030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |