A9W26463 | Schneider Electric

RCD block, 4 pole, 63 A, 500 mA, type A, 400 V

Order No.: 01P8403
EAN: 4099889163476
MPN:
A9W26463
Series: Acti 9 iC60
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
149.4878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.4878 €

FI-Block Vigi iC60N/H, A9W26463, Schneider Electric

This Acti9 Vigi iC60 is a modular add-on residual current devices. It is a 4P, rated current is 63A, operating voltage is 400VAC to 415VAC according to IEC 61009-1. The earth leakage protection class is A type with a sensitivity of 500mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. A VisiTrip window is here to indicate a fault tripping by a red mechanical indicator on the front face. It can be combined with Acti 9 iC60 circuit breaker to provide protection of persons and protection of installations. This product is compliant with IEC 61009-1 and EN 61009-1 standard. The Ue rated operational voltage is 400VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The pollution degree is 3. It can be mounted on DIN rail. The width in 9mm pitches is 7. The dimensions are (W) 135mm x (H) 91mm x (D) 74mm. The weight is 0.245kg. The degree of protection is IP20 and IP40 in an enclosure. The operating temperature -25°C to +60°C. The storage temperature is -40°C to +85°C.

Technical specifications
Rated residual current 500 mA
Rated Voltage 400 V
Rated current 63 A
Fault current type A
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead