16971 | Schneider Electric

Residual current circuit breaker, 2 pole, 125 A, 300 mA, type A, 230 V

Order No.: 01P2257
EAN: 4099889159721
MPN:
16971
Series: ID-RCCB
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
597.975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
597.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
597.975 €

Residual current circuit breaker, 16971, Schneider Electric

This Acti9 RCCB-ID product is a residual current circuit breaker (RCCB). It is a 2P circuit breaker with 125A In rated current, 300mA earth leakage sensitivity and A type protection class. This product protects against electrical shock by indirect contact and fire hazards. The status of the product is indicated via the 3 position toggle and a front panel indicator. The Acti9 RCCB-ID ensures protection in all industrial and tertiary buildings. This product is compliant with IEC 61008, IEC 60947-1 and IEC 60947-3 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1250A. The (Inc/IΔc) conditional rated short circuit current is 10kA. It has an electrical endurance going up to 2000 cycles and a mechanical endurance going up to 5000 cycles. The Ue operational voltage is 230VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz or 60Hz. It is DIN rail mountable. The width in 9mm pitches is 4. The product colour is light grey (RAL7035). The dimensions are (W) 36mm x (H) 86mm x (D) 76mm. The weight is 230g. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Rated residual current 300 mA
Rated Voltage 230 V
Rated current 125 A
Fault current type A
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead