16927 | Schneider Electric
Residual current circuit breaker, 4 pole, 125 A, 500 mA, type A, 400 V
Residual current circuit breaker, 16927, Schneider Electric
This product is a Acti9 RCCB-ID residual current circuit breaker (RCCB). It is a 4P circuit breaker with 125A In rated current, a sensitivity of 500mA with a A type protection class. This product protects against electrical shock by indirect contact and fire hazards. The status of the product is indicated via the 3 position toggle and a front panel indicator. The Acti9 RCCB-ID ensures protection in all industrial and tertiary buildings. This product is compliant with IEC 61008, IEC 60947-1 and IEC 60947-3 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1250A. The (Inc/IΔc) conditional rated short circuit current is 10kA. The mechanical endurance is going up to 5000 cycles and electrical endurance going up to 2000 cycles. The Ue operational voltage is 400VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz or 60Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product colour is light grey (RAL7035). The dimensions are (W) 72mm x (H) 86mm x (D) 76mm. The weight is 420g. It has an IP20 degree of protection (as per IEC/EN 60529 standard) and becomes IP40 once in modular enclosure. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 85°C.
Rated residual current | 500 mA | |
Rated Voltage | 400 V | |
Rated current | 125 A | |
Fault current type | A | |
Assembly | DIN rail | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20/IP40 |
Country of origin | DE |
Customs tariff number | 85363030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |