16765 | Schneider Electric
Residual current circuit breaker, 4 pole, 125 A, 300 mA, type B, 400 V
Residual current circuit breaker, 16765, Schneider Electric
This product is a Acti9 RCCB-ID residual current circuit breaker (RCCB). It is a 4P circuit breaker with 125A In rated current, a sensitivity of 300mA with a B type protection class. This product protects against electrical shock by indirect contact and fire hazards. The RCCB-ID B type residual current circuit breakers provide specific protection of three phase installations and people. The Acti9 RCCB-ID ensures protection in all industrial and tertiary buildings. This product is compliant with IEC 61008, VDE 0664 and EN 61008 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1250A. The (Inc/IΔc) conditional rated short circuit current is 10kA. The mechanical endurance is going up to 5000 cycles and electrical endurance going up to 2000 cycles. The Ue rated operational voltage is 230VAC or 400VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz or 60Hz. The width in 9mm pitches is 8. The product colour is light grey (RAL7035). The dimensions are (W) 72mm x (H) 86mm x (D) 76mm. The weight is 450g. It has an IP20 degree of protection (as per IEC/EN 60529 standard) and becomes IP40 once in modular enclosure. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 85°C.
Rated residual current | 300 mA | |
Rated Voltage | 400 V | |
Rated current | 125 A | |
Fault current type | B | |
Assembly | DIN rail | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20/IP40 |
Country of origin | DE |
Customs tariff number | 85363030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |