NSYCAG92LPF | Schneider Electric
Outlet grille plast cut out 92x92mm ext dim 137x117mm IP54
Unit Price (€ / pc.)
21.063 € *
Available: 1 pcs.
Leadtime: 1 Week **
Output grid cutout, NSYCAG92LPF, Schneider Electric
Prisma P outlet grille plastic. 92 x 92 mm cut-out. External is 137 x 117 mm. Thermal management accessory. Compatible with ClimaSys CV fan. Fixing mode by screws or clipped. Injected thermoplastic (ASA PC). Grey RAL 7035 external part. 1 x G2 M1 synthetic standard filter( rear of outlet grille) incl. IP54 Protection.
Technical specifications
Suitable for | ClimaSys CV fan | |
Accessory Type | Output grille |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |