NSYSDR100 | Schneider Electric

DIN crossbar, 35 x 15 mm, W 1000 mm, steel, galvanized, NSYSDR100

Order No.: 04P2588
EAN: 4099889505863
MPN:
NSYSDR100
Series: Spacial SF
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
17.731 €
Technical specifications
Version DIN crossbar
Width 1000 mm
Height 35 mm
Material steel, galvanized
Depth 15 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Depth
Version
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Material
Depth
Version
Height
Manufacturer SKU:
 NSYSDR60
20 pcs. 15.1844 €
15.1844 €
0 pcs.
15.18 € *
600 mm
steel, galvanized
15 mm
DIN crossbar
35 mm
Manufacturer SKU:
 NSYSDR120
20 pcs. 18.3141 €
18.3141 €
0 pcs.
18.31 € *
1200 mm
steel, galvanized
15 mm
DIN crossbar
35 mm
Manufacturer SKU:
 NSYSDR100
20 pcs. 17.731 €
17.731 €
0 pcs.
17.73 € *
1000 mm
steel, galvanized
15 mm
DIN crossbar
35 mm