LC1F185B5 | Schneider Electric

Power contactor, 3 pole, 275 A, 3 Form A (N/O), coil 24 VAC, bolt connection, LC1F185B5

Order No.: 03P2375
EAN: 4099889382174
MPN:
LC1F185B5
Series: TeSys LC1F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
866.4271 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
866.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
866.4271 €
Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 275 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP2X
Control Voltage 24 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)