CAK31P7S335 | Schneider Electric
Control relay, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, CAK31P7S335
Unit Price (€ / pc.)
46.4338 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | Control relay | |
rated voltage (AC) | 690 V | |
Assembly | DIN rail/screw | |
Rated current | 10 A | |
Pin number | 4 pole | |
Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP2X | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |