M9C01101 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 1 A, 240 V, DIN rail

Order No.: 03P7746
EAN: 4099889150766
MPN:
M9C01101
Series: Multi 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
48.1117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1117 €

Circuit breaker, M9C01101, SCHNEIDER

The M9C01101 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 1 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 240 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 240 V
Rated current 1 A
Assembly DIN rail
Rated voltage (AC) 240 V
Rated voltage (DC) 60 V
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated Voltage
Rated current
Tripping characteristics
Rated voltage (AC)
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Rated Voltage
Rated current
Tripping characteristics
Rated voltage (AC)
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)
Manufacturer SKU:
 M9C01103
1 pcs. 48.1117 €
48.1117 €
0 pcs.
48.11 € *
240 V
3 A
C
240 V
1 pole
DIN rail
60 V
IP40
Manufacturer SKU:
 M9C01104
1 pcs. 48.1117 €
48.1117 €
0 pcs.
48.11 € *
415 V
4 A
C
240 V
1 pole
DIN rail
60 V
IP40
Manufacturer SKU:
 M9C01101
1 pcs. 48.1117 €
48.1117 €
0 pcs.
48.11 € *
240 V
1 A
C
240 V
1 pole
DIN rail
60 V
IP40
Manufacturer SKU:
 M9C01102
1 pcs. 48.1117 €
48.1117 €
0 pcs.
48.11 € *
415 V
2 A
C
240 V
1 pole
DIN rail
60 V
IP40