A9F07470 | Schneider Electric
Circuit breaker, 4 pole, C Curve, 500 mA, 400 V, DIN rail
Circuit breaker, A9F07470, SCHNEIDER
The A9F07470 is a multistandard low voltage miniature circuit breaker with double tunnel terminals. It is a 4P circuit breaker with 4 protected poles and 500 mA In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 70 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Tripping characteristics | C | |
Rated Voltage | 400 V | |
Rated current | 500 mA | |
Assembly | DIN rail | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 |
Country of origin | BG |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |