A9F05140 | Schneider Electric

Circuit breaker, 1 pole, D Curve, 40 A, 230 V, DIN rail

Order No.: 01P7406
EAN: 4099889144543
MPN:
A9F05140
Series: Acti 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
45.5294 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5294 €

Circuit breaker, A9F05140, SCHNEIDER

The A9F05140 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 40 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics D
Rated Voltage 230 V
Rated current 40 A
Assembly DIN rail
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin BG
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Rated current
Tripping characteristics
Rated Voltage
Pin number
Assembly
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs