XF9F1152 | Schneider Electric
Overtravel power limit switch - automatic reset - 3P - 115 A - 3P scheme
Unit Price (€ / pc.)
3,778.0239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,778.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,778.0239 €
Circuit breaker, XF9F1152, Schneider Electric
Circuit breaker, automatic reset, 3P, 115 A 3P scheme. Circuit breaker, automatic reset, 3p, 115A 3p scheme. Product series: XR and XF - product or component type: overtravel limit switch - device short name: XF9 - circuit type: main circuit - product
Technical specifications
Permanent current | 115 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP43 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |