XF9F1151 | Schneider Electric
Overtravel power limit switch - manual reset - 3P - 115 A - 3P scheme
Unit Price (€ / pc.)
4,155.3491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,155.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,155.3491 €
Circuit breaker, XF9F1151, Schneider Electric
Circuit breaker, manual reset, 3P, 115 A, 3P Scheme. Circuit breaker, manual reset, 3p, 115A, 3p scheme. Product series: XR and XF - product or component type: overtravel limit switch - device short name: XF9 - circuit type: main circuit - product spec.
Technical specifications
Permanent current | 115 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP43 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |