NLJF36250U31XTW | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 250 A, 750 V, (W x H x D) 140 x 340 x 110 mm, DIN rail, NLJF36250U31XTW
Unit Price (€ / pc.)
1,962.0125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,962.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,962.0125 €
Technical specifications
Actuator | toggle actuator | |
Width | 140 mm | |
Permanent current | 250 A | |
Height | 340 mm | |
Isolation voltage | 750 V | |
Assembly | DIN rail | |
Pin number | 3 pole | |
Degree of protection (IP) | IP40 | |
Depth | 110 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |