MGN02663 | Schneider Electric
Fuse load-break switch, 1 pole, 63 A, 400 V, (W x H x D) 72 x 88 x 68 mm, fixed mounting, MGN02663
Fuse switch disconnector, MGN02663, Schneider Electric
This Acti9 D02 product is a low voltage fuse disconnector switch. It is a 1P+N device with 1 protected pole and rated current is 63A. It is a gG or aM fuse curve with a fuse cartridge type of 15mm x 36mm. The switch disconnector fuse D02 provides protection against overloads and short circuits. It is used for service sector and industrial applications. The D02 gauges allows you to limit the rating of the fuses. Electrical endurance goes up to 1500 cycles. Mechanical endurance goes up to 8500 cycles. The Ue rated operational voltage is 48VDC or 230VAC to 400VAC. The Ui rated insulation voltage is 400VAC. It can be mounted on DIN rail for modular installation. The dimensions are (W) 54mm x (H) 88mm x (D) 68mm. It has an IP20 degree of protection on its terminals, becoming IP40 once in modular enclosure. The operating temperature is -5°C to +40°C. The storage temperature is -25°C to +55°C. This product is compliant with IEC/EN 60947-3, IEC/EN 60947-1 and IEC/EN 60269-1 standards.
Width | 72 mm | |
Permanent current | 63 A | |
Height | 88 mm | |
Isolation voltage | 400 V | |
Assembly | fixed mounting | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 | |
Depth | 68 mm |
Country of origin | SI |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |