K2E003WX | Schneider Electric
Switch block, Rotary actuator, 3 pole, 20 A, 690 V, (W x H) 45 x 45 mm, front mounting, K2E003WX
Unit Price (€ / pc.)
43.8515 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Actuator | Rotary actuator | |
Width | 45 mm | |
Permanent current | 20 A | |
Height | 45 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |