K1G007A | Schneider Electric
Cam-operated switch, Rotary actuator, 7 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 79 mm, front mounting, K1G007A
Unit Price (€ / pc.)
36.6163 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Actuator | Rotary actuator | |
Width | 45 mm | |
Permanent current | 12 A | |
Height | 50 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 7 pole | |
Depth | 79 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |